
High-performance DC/DC buck-boost converter IC featuring a wide 4V to 65V input voltage range and adjustable 5V to 65V output voltage. This synchronous rectifier offers a maximum output current of 500mA and operates efficiently across an extended temperature range of -55°C to 150°C. The component is housed in a 16-lead MSOP package, is lead-free, and RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3630MPMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3630MPMSE#PBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Input Voltage | 65V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 65V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable (Programmable) |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3630MPMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
