
100mA, 3.3V fixed output, synchronous buck converter IC. Features a single output with 100mA maximum output current and a precise 3.3V output voltage. Operates across a wide temperature range from -40°C to 125°C. Packaged in an 8-pin DFN for efficient integration. Supplied on tape and reel, this RoHS compliant component is ideal for power management applications.
Analog Devices LTC3631EDD-3.3#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3631EDD-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
