
High-efficiency, fixed 5V output DC/DC buck-boost converter IC with 100mA output current capability. Features a wide 4.5V to 45V input voltage range and synchronous rectification for enhanced performance. Operates across a -40°C to 125°C temperature range, housed in a compact DFN package. This lead-free, RoHS-compliant component offers a single fixed output voltage.
Sign in to ask questions about the Analog Devices LTC3631EDD-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3631EDD-5#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3631EDD-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
