
This integrated circuit is a fixed 3.3V output, 100mA synchronous buck-boost regulator. Featuring a single output and a compact 8-MSOP package, it operates across a wide temperature range from -40°C to 125°C. Supplied in tape and reel packaging, this RoHS compliant component is ideal for power management applications.
Analog Devices LTC3631EMS8E-3.3#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3631EMS8E-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
