
Single output DC-DC converter, buck-boost topology, accepting input voltages from 4.5V to 45V. Features a fixed 5V output voltage with 100mA output current capability. Operates across a wide temperature range of -40°C to 125°C. Includes synchronous rectification for improved efficiency. Packaged in an 8-pin MSOP with tape and reel packaging.
Analog Devices LTC3631EMS8E-5#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3631EMS8E-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
