
Adjustable DC/DC buck-boost converter IC with a 4.5V to 45V input voltage range and up to 45V output voltage. Features a 100mA maximum output current and a synchronous rectifier for high efficiency. Operates across a -40°C to 125°C temperature range, housed in an 8-pin MSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3631EMS8E#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 45V |
| Min Output Voltage | 800mV |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3631EMS8E#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
