
Adjustable DC-DC buck-boost converter IC with 100mA output current. Features a wide input voltage range from 4.5V to 45V and an adjustable output voltage up to 45V. Operates efficiently with a synchronous rectifier and is housed in an 8-MSOP package. Suitable for applications requiring precise voltage regulation across a broad input range, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC3631IMS8E#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3631IMS8E#PBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 45V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3631IMS8E#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
