
The LTC3631IMS8E#TRPBF is a single-output DC/DC controller from Analog Devices. It features an adjustable output voltage of 45V and an output current of 100mA. The device is packaged in a SOP package and is available in quantities of 2500. The LTC3631IMS8E#TRPBF operates over a temperature range of -40°C to 125°C and is RoHS compliant. It also includes a synchronous rectifier for efficient operation.
Sign in to ask questions about the Analog Devices LTC3631IMS8E#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3631IMS8E#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3631IMS8E#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
