
LTC3632 - High Efficiency, High Voltage 20mA Synchronous Step-Down Converter
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3632EDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3632EDD#PBF technical specifications.
| Package/Case | DFN |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3632EDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
