
This DC/DC controller is an adjustable output type with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a DFN package quantity of 2500 units per reel. The device is RoHS compliant and features a synchronous rectifier. It is designed for use in power management applications.
Analog Devices LTC3632IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3632IDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
