
The LTC3632IMS8E#PBF is an adjustable DC/DC controller with a maximum input voltage of 50V and a minimum input voltage of 4.5V. It operates over a temperature range of -40°C to 125°C and has a maximum output voltage of 50V. The device is available in an MSOP package and is RoHS compliant. It features a synchronous rectifier and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC3632IMS8E#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3632IMS8E#PBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 50V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 50V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3632IMS8E#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
