
The LTC3632IMS8E#TRPBF is a single-output adjustable DC/DC controller from Analog Devices. It operates within a temperature range of -40°C to 125°C and features an adjustable output voltage of up to 50V. The device is packaged in a SOP package and is available in quantities of 2500. The LTC3632IMS8E#TRPBF is RoHS compliant and includes a synchronous rectifier for improved efficiency.
Sign in to ask questions about the Analog Devices LTC3632IMS8E#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3632IMS8E#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3632IMS8E#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
