
Dual 3A synchronous buck converter with adjustable output voltage, operating from a 3.6V to 20V input. Features a 4MHz switching frequency for compact component selection and a maximum output current of 3A per channel. Offers a wide operating temperature range of -40°C to 125°C. Packaged in a 28-TSSOP for efficient integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3633AEFE-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3633AEFE-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
