
The LTC3633AEFE-3#PBF is a dual 12V 3A adjustable DC/DC controller with positive output configuration. It operates within a temperature range of -40°C to 125°C. This device is RoHS compliant and does not contain any SVHC compliant materials. It features synchronous rectification and is available in rail/tube packaging.
Analog Devices LTC3633AEFE-3#PBF technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3633AEFE-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
