
Dual-output, synchronous step-down DC-DC controller with 3A output current capability per channel. Features a wide input voltage range from 3.6V to 20V, delivering a fixed 6V output voltage. Operates efficiently with a QFN package, suitable for applications requiring reliable power management. Designed for high performance with a maximum operating temperature of 125°C and RoHS compliance.
Analog Devices LTC3633AEUFD-2#PBF technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 6V |
| Voltage - Output 2 | 6V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3633AEUFD-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
