
Dual synchronous buck DC/DC controller with 3A output current capability. Features adjustable output voltage up to 6V and operates from -40°C to 125°C. Packaged in a 28-pin QFN, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC3633AEUFD-2#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
