
Dual synchronous buck regulator IC with adjustable output voltage and 3A per channel output current. Features a minimum input voltage of 3.6V and a maximum operating temperature of 125°C. Packaged in a 28-pin QFN, this RoHS compliant component offers lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3633AEUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3633AEUFD#PBF technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Lead Free | Lead Free |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 6V |
| Voltage - Output 2 | 6V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3633AEUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
