
Dual synchronous buck DC/DC controller IC featuring adjustable output voltage and 3A output current per channel. Operates with a maximum output voltage of 6V and a maximum output current of 3A. Housed in a 28-pin QFN package, this lead-free and RoHS compliant component offers a wide operating temperature range from -40°C to 125°C. Delivered in tape and reel packaging with a quantity of 2500 units.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC3633AEUFD#TRPBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
