
The LTC3633AIFE-1#PBF is a dual output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device features two 3A adjustable outputs with a maximum output voltage of 12V. It also includes a synchronous rectifier for high efficiency, with a maximum efficiency of 95%. The LTC3633AIFE-1#PBF is packaged in a TSSOP package and is available in quantities of 50.
Sign in to ask questions about the Analog Devices LTC3633AIFE-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3633AIFE-1#PBF technical specifications.
| Package/Case | TSSOP |
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3633AIFE-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
