The LTC3633AIFE-1#TRPBF is a dual adjustable DC/DC controller from Analog Devices. It features a SOP package and operates over a temperature range of -40°C to 125°C. This device is designed for high-current applications, with an output current of up to 3A. The LTC3633AIFE-1#TRPBF is RoHS compliant and available in quantities of 2000 pieces per reel. It also includes a synchronous rectifier for improved efficiency.
Analog Devices LTC3633AIFE-1#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.