
The LTC3633AIFE-2#PBF is a dual output DC/DC controller from Analog Devices, featuring 95% efficiency and 3A output current. It operates within a temperature range of -40°C to 125°C and is packaged in a TSSOP package. The device is RoHS compliant and has a maximum input voltage of 20V and a minimum input voltage of 3.6V. It also features synchronous rectification and adjustable output voltage.
Sign in to ask questions about the Analog Devices LTC3633AIFE-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3633AIFE-2#PBF technical specifications.
| Package/Case | TSSOP |
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 6V |
| Voltage - Output 2 | 6V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3633AIFE-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
