
The LTC3633AIFE#PBF is a dual output DC/DC controller from Analog Devices. It features two 3A adjustable outputs with a maximum operating voltage of 6V. The device is packaged in a lead-free TSSOP package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and is suitable for use in a variety of applications. The LTC3633AIFE#PBF also includes a synchronous rectifier for improved efficiency.
Sign in to ask questions about the Analog Devices LTC3633AIFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3633AIFE#PBF technical specifications.
| Package/Case | TSSOP |
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 6V |
| Voltage - Output 2 | 6V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3633AIFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
