
The LTC3633AIUFD-1#PBF is a dual output DC/DC controller from Analog Devices. It features two adjustable output channels with a maximum output current of 3A each. The device operates over a temperature range of -40°C to 125°C and is available in a QFN package. The LTC3633AIUFD-1#PBF is RoHS compliant and does not contain lead. It is suitable for use in a variety of applications requiring efficient and reliable power management.
Analog Devices LTC3633AIUFD-1#PBF technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3633AIUFD-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
