
Dual-output DC/DC converter IC featuring adjustable output voltage up to 6V and 3A continuous output current per channel. This power management IC operates from a 3.6V to 20V input voltage range and incorporates a synchronous rectifier for enhanced efficiency. Designed for high-temperature applications, it functions across a -40°C to 125°C operating temperature range and is available in a QFN package.
Sign in to ask questions about the Analog Devices LTC3633AIUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3633AIUFD#PBF technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 6V |
| Voltage - Output 2 | 6V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3633AIUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
