The LTC3633EFE is a dual output DC/DC controller from Analog Devices, featuring a maximum output current of 3A and an adjustable output voltage. It operates over a temperature range of -40°C to 125°C and is available in a 28-pin TSSOP package. The device is not RoHS compliant and includes a synchronous rectifier. It is suitable for use in surface mount applications.
Analog Devices LTC3633EFE technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 14.7V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.