
Synchronous step-down DC-DC converter with dual adjustable outputs. Features a minimum output voltage of 0.6V and a maximum output current of 3A per channel. Operates from a 3.6V to 15V input voltage range, achieving up to 95% efficiency. Housed in a 28-pin TSSOP EP package with gull-wing leads for surface mounting.
Analog Devices LTC3633EFE#PBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP EP |
| Package Description | Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AET |
| Type | Synchronous Step Down |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Output Voltage | 0.6(Min)V |
| Maximum Output Current | 3|3A |
| Minimum Input Voltage | 3.6V |
| Maximum Input Voltage | 15V |
| Switching Regulator | Yes |
| Efficiency | 95% |
| Line Regulation | 0.02%/V(Typ) |
| Load Regulation | 0.05%(Typ) |
| Typical Switch Current | 3.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC3633EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.