The LTC3633IFE is a 28-pin automotive DC/DC controller from Analog Devices, designed for operation between -40°C and 125°C. It features a single function and a dual terminal position. The device is packaged in a 28-pin HTSSOP package, measuring 4.4mm in width and 9.7mm in length. It can handle input voltages between 3.6V and 15V.
Sign in to ask questions about the Analog Devices LTC3633IFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3633IFE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 3.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTC3633IFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.