
Synchronous step-down DC-DC converter with dual adjustable outputs, capable of 3A per output. Features a wide input voltage range from 3.6V to 15V and a minimum output voltage of 0.6V. Achieves up to 95% efficiency with typical line regulation of 0.02%/V and load regulation of 0.05%. Housed in a 28-pin TSSOP EP package with exposed pad, designed for surface mounting. Operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC3633IFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3633IFE#PBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP EP |
| Package Description | Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AET |
| Type | Synchronous Step Down |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Output Voltage | 0.6(Min)V |
| Maximum Output Current | 3|3A |
| Minimum Input Voltage | 3.6V |
| Maximum Input Voltage | 15V |
| Switching Regulator | Yes |
| Efficiency | 95% |
| Line Regulation | 0.02%/V(Typ) |
| Load Regulation | 0.05%(Typ) |
| Typical Switch Current | 3.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC3633IFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.