
LINEAR TECHNOLOGY LTC3634EFE#PBF BUCK, DUAL, 15V, 3A, 0.6V TO 3V, 28TSSOP
Sign in to ask questions about the Analog Devices LTC3634EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3634EFE#PBF technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Max Input Voltage | 15V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3V |
| Voltage - Output 2 | 3V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3634EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
