
The LTC3634HFE#PBF is a dual 3V DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 150°C. It can handle supply voltages between 3.6V and 15V. This device is designed for surface mount applications and is available in packaging quantities of 50 units per rail/tube. It is compliant with RoHS regulations but not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LTC3634HFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3634HFE#PBF technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3634HFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
