The LTC3634HFE#TRPBF is a dual output power management IC from Analog Devices. It operates over a temperature range of -40°C to 150°C and is packaged in a surface mount TSSOP package. The device is RoHS compliant and available in quantities of 2000 per reel. It is suitable for a variety of applications requiring high current and voltage output.
Analog Devices LTC3634HFE#TRPBF technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.