The LTC3634HUFD#TRPBF is a dual output power management IC from Analog Devices. It operates over a temperature range of -40°C to 150°C and is available in a QFN package. This IC is suitable for surface mount applications and is packaged in tape and reel quantities of 2500. The device is RoHS compliant and meets the requirements for lead-free manufacturing.
Analog Devices LTC3634HUFD#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.