
The LTC3634MPFE#PBF is a dual 3V DC/DC controller from Analog Devices, operating within a temperature range of -55°C to 150°C. It is designed to handle a maximum supply voltage of 15V and a minimum supply voltage of 3.6V. This surface mount device is packaged in quantities of 50 and comes in a rail/tube packaging. The LTC3634MPFE#PBF is compliant with RoHS standards and does not contain any Reach SVHC materials.
Sign in to ask questions about the Analog Devices LTC3634MPFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3634MPFE#PBF technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3634MPFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
