
Adjustable positive output DC/DC buck controller, capable of 1A output current. Features a wide 4V to 76V input voltage range and an adjustable output voltage up to 76V, with a minimum of 800mV. Operates across a -40°C to 125°C temperature range. Packaged in a 16-MSOP surface-mount configuration, supplied on tape and reel, and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3637EMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3637EMSE#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 76V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 76V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 76V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3637EMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
