
Conv DC-DC 4V to 76V Step Down Single-Out 0.8V to 76V 1A Automotive 16-Pin DFN EP Tube
Sign in to ask questions about the Analog Devices LTC3637HDHC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3637HDHC#PBF technical specifications.
| Max Input Voltage | 76V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 76V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 76V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3637HDHC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
