
The LTC3637HMSE#PBF is a surface mount adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. The device has a single output with a maximum output current of 1A and a maximum output voltage of 76V. It is available in a rail/Tube packaging with 37 units per package.
Sign in to ask questions about the Analog Devices LTC3637HMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3637HMSE#PBF technical specifications.
| Max Input Voltage | 76V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 76V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 76V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3637HMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
