The LTC3637HMSE#TRPBF is a surface-mount DC/DC controller with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a positive output configuration with an output current of 1A and an output voltage of 76V. The device is RoHS compliant and available in a tape and reel packaging with 2500 units per package. The LTC3637HMSE#TRPBF is suitable for use in applications where high voltage and current are required, such as in power supplies and DC/DC converters.
Sign in to ask questions about the Analog Devices LTC3637HMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3637HMSE#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 76V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 76V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 76V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3637HMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.