The LTC3637IDHC#PBF is a surface mount DC/DC controller from Analog Devices, operating between -40°C and 125°C. It features a single positive output with adjustable voltage and 1A current capability. The device is available in a rail/Tube packaging configuration with 73 units per package.
Sign in to ask questions about the Analog Devices LTC3637IDHC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3637IDHC#PBF technical specifications.
| Max Input Voltage | 76V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 76V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 76V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3637IDHC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.