
Adjustable positive output DC/DC buck controller, capable of 1A output current. Features a wide input voltage range from 4V to 76V, with an adjustable output voltage up to 76V and a minimum of 800mV. Operates efficiently across a temperature range of -40°C to 125°C. This surface mount component is supplied in a 16-MSOP package.
Sign in to ask questions about the Analog Devices LTC3637IMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3637IMSE#PBF technical specifications.
| Max Input Voltage | 76V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 76V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 76V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3637IMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
