
The LTC3637MPMSE#PBF DC/DC controller is a positive output voltage regulator with an adjustable output voltage range of 800mV to 76V. It operates over a temperature range of -55°C to 150°C and is available in a surface mount package. The device is RoHS compliant and not Reach SVHC compliant. It has a maximum output current of 1A and is available in a rail/tube packaging configuration.
Sign in to ask questions about the Analog Devices LTC3637MPMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3637MPMSE#PBF technical specifications.
| Max Input Voltage | 76V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 76V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 76V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3637MPMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
