The LTC3637MPMSE#TRPBF is a DC/DC controller with a positive output voltage of up to 76V and an output current of 1A. It operates over a temperature range of -55°C to 150°C and is packaged in a surface mount MSOP package. The device is RoHS compliant and available in quantities of 2500 per reel. The LTC3637MPMSE#TRPBF has a maximum input voltage of 76V and a minimum input voltage of 4V. It is not a synchronous rectifier.
Sign in to ask questions about the Analog Devices LTC3637MPMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3637MPMSE#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 76V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 76V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 76V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3637MPMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.