
Adjustable positive DC/DC buck controller IC, featuring a wide 4V to 140V input voltage range and capable of delivering up to 250mA output current. This power management IC offers an adjustable output voltage from 800mV up to 140V. Operating across a broad temperature range of -40°C to 125°C, it is housed in a 16-MSOP package. The component is RoHS and REACH SVHC compliant.
Analog Devices LTC3638IMSE#PBF technical specifications.
| Max Input Voltage | 140V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 140V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 140V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3638IMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
