
Adjustable positive DC/DC buck regulator IC with a maximum output current of 250mA. Features a wide input voltage range from 4V to 140V and an adjustable output voltage from 800mV up to 140V. Operates across a temperature range of -40°C to 125°C. Packaged in a 16-lead MSOP, this component is supplied on tape and reel and is RoHS compliant.
Analog Devices LTC3638IMSE#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 140V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 140V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 140V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3638IMSE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
