
Adjustable positive output DC/DC buck controller with synchronous rectification, capable of delivering up to 100mA output current. Features a wide input voltage range from 4V and an adjustable output voltage from 800mV up to 150V. Operates efficiently across a broad temperature range of -40°C to 125°C. Packaged in a 16-lead MSOP, this RoHS compliant component is supplied in a rail/tube format.
Sign in to ask questions about the Analog Devices LTC3639EMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3639EMSE#PBF technical specifications.
| Package/Case | SOP |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 150V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 150V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3639EMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
