
Synchronous step-down DC/DC controller with adjustable output voltage from 800mV to 150V. Features a 100mA output current capability and a single positive output configuration. Operates across a wide temperature range of -40°C to 150°C. Packaged in a 16-lead MSOP, this RoHS compliant component is designed for efficient power management.
Sign in to ask questions about the Analog Devices LTC3639HMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3639HMSE#PBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 150V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 150V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3639HMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
