
Adjustable positive output DC/DC buck controller with synchronous rectification, capable of delivering 100mA output current. Features a wide input voltage range from 4V up to 150V, with an adjustable output voltage from 800mV. Operates efficiently across an extended temperature range of -40°C to 150°C. Packaged in a 16-lead MSOP, supplied on tape and reel, and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3639HMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3639HMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 150V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3639HMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
