Adjustable positive output DC/DC buck controller, featuring a synchronous rectifier for enhanced efficiency. Operates with an input voltage range from 4V to 150V, delivering an adjustable output voltage from 800mV up to 150V. Supports a maximum output current of 100mA. Designed for operation across a wide temperature range of -40°C to 125°C, housed in a 16-pin MSOP package.
Analog Devices LTC3639IMSE#PBF technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 150V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 150V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 150V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
