
Synchronous step-down DC/DC controller with adjustable output voltage from 800mV to 150V. Features a maximum input voltage of 150V and a maximum output current of 100mA. Operates across a wide temperature range of -40°C to 125°C. Single positive output configuration in a 16-MSOP package. RoHS compliant and supplied on tape and reel.
Analog Devices LTC3639IMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 150V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 150V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
