
Adjustable positive output DC/DC buck controller, featuring a synchronous rectifier for enhanced efficiency. Operates with an input voltage range of 4V to 150V, delivering an adjustable output voltage from 800mV up to 150V. Supports a maximum output current of 100mA and maintains operation across an extended temperature range of -55°C to 150°C. Packaged in a 16-lead MSOP, this RoHS compliant component is supplied in rail/tube packaging.
Sign in to ask questions about the Analog Devices LTC3639MPMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3639MPMSE#PBF technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 150V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 150V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 150V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3639MPMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
