
The LTC3639MPMSE#TRPBF is a single-output DC/DC controller with adjustable output voltage. It operates from a 4V to 150V input voltage range and can deliver up to 100mA of output current. The device is packaged in a SOP package and is RoHS compliant. It features a synchronous rectifier and is suitable for applications requiring a positive output voltage. The LTC3639MPMSE#TRPBF can operate over a temperature range of -55°C to 150°C.
Analog Devices LTC3639MPMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 150V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 150V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
